| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1617128-2 |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 850 Ω |
| Coil Voltage: | 12 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 1 A |
| Part Aliases: | M39016/16-035M |
| SKU: | AMP1617128-2 |
1617128-2
Specifications
Detailed Description
Enhance your circuit board's functionality with the JMSCD-12XM Printed Circuit Board Relay. Featuring a compact design and reliable performance, this relay is essential for signal and communication applications. With a coil resistance of 850 Ω and a coil voltage of 12 VDC, it ensures efficient operation. The 2 Form C contact configuration, also known as DPDT, offers versatility in switching capabilities with 2 C/O contacts. Rated for a maximum switching voltage of 28 VDC and a contact current of 1 A, it guarantees optimal power handling. Equipped with PC Pins for easy installation, this relay is a durable and high-quality component for your electronic projects. Please note that this product is not RoHS compliant. Elevate your relay system with the JMSCD-12XM.

