| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1617128-3 |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 850 Ω |
| Coil Voltage: | 12 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 1 A |
| Part Aliases: | M39016/16-043M |
| SKU: | AMP1617128-3 |
1617128-3
Specifications
Detailed Description
Enhance your circuit board assembly with the JMSCD-12XMS relay, also known as the M39016/16-043M. This high-quality component features a coil resistance of 850 Ω and operates at a coil voltage of 12 VDC, ensuring reliable performance in signal and communication relay applications. With a contact configuration of 2 Form C (DPDT, 2 C/O), it offers versatile switching capabilities, with a maximum switching voltage of 28 VDC. The termination type of PC Pin(s) simplifies installation, while the 1 A contact current rating guarantees efficient power transfer. With RoHS compliance and exceptional durability, this relay is a trusted choice for various electronic projects. Explore our range of products for more essential components.

