1617128-6

Heilind Number:AMP1617128-6
Manufacturer:TE Connectivity
Manufacturer Number:1617128-6
ECAD Model:
3D Model

Description:

JMSCD-18XM = M39016/16-040M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617128-6
Mount Type:Printed Circuit Board
Coil Resistance:1600 Ω
Coil Voltage:18 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/16-040M
SKU:AMP1617128-6

Detailed Description

Enhance your circuit board with the JMSCD-18XM relay, also known as the M39016/16-040M. This high-performance component features a coil resistance of 1600Ω and operates at a coil voltage of 18VDC, making it ideal for signal and communication applications. With a contact configuration of 2 Form C, DPDT, 2 C/O, it offers versatile connectivity options. The relay can handle a maximum switching voltage of 28VDC and has PC Pin(s) for easy termination. Rated for a contact current of 1A, it ensures reliable performance in various electronic setups. While not RoHS compliant, its exceptional functionality and compatibility make it a valuable addition to any project in need of efficient relay control. Explore the full range of products and solutions in our selection of Signal & Communication Relays.