| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1617128-8 |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 1600 Ω |
| Coil Voltage: | 18 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 1 A |
| Part Aliases: | M39016/16-040P |
| SKU: | AMP1617128-8 |
1617128-8
Specifications
Detailed Description
Enhance your circuit board's functionality with the JMSCD-18XP Signal & Communication Relay. This robust component, also known as M39016/16-040P, offers reliable performance with a coil resistance of 1600 Ω and a coil voltage of 18 VDC. Featuring a 2 Form C DPDT contact configuration, it provides versatility in switching applications. With a maximum switching voltage of 28 VDC and a contact current rating of 1 A, it ensures efficient operation. The termination type of PC Pins facilitates easy installation. While not RoHS compliant, its quality and durability make it a valuable addition to any electronic setup. Elevate your relay system with this essential component.

