1617130-3

Heilind Number:AMP1617130-3
Manufacturer:TE Connectivity
Manufacturer Number:1617130-3
ECAD Model:
3D Model

Description:

JMSPD-18XM = M39016/16-032M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617130-3
Mount Type:Printed Circuit Board
Coil Resistance:1600 Ω
Coil Voltage:18 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/16-032M
SKU:AMP1617130-3

Detailed Description

Enhance your circuit board functionality with the JMSPD-18XM, also known as the M39016/16-032M relay. Designed for precise signal and communication applications, this relay features a coil resistance of 1600 Ω and operates at a coil voltage of 18 VDC. Its 2 Form C, DPDT contact configuration with 2 C/O contacts allows for versatile switching capabilities, with a maximum switching voltage of 28 VDC. Terminate with ease using PC Pins, and rest assured of its quality and durability. With a contact current rating of 1 A, this relay is ideal for various electronic projects. Please note, it is not RoHS compliant. Upgrade your relay systems with this high-performance component, a must-have in any electronics toolkit.