| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1617130-8 |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 100 Ω |
| Coil Voltage: | 5 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 1 A |
| Part Aliases: | M39016/16-025P |
| SKU: | AMP1617130-8 |
1617130-8
Specifications
Detailed Description
Introducing the JMSPD-5XP, a high-performance signal relay designed for critical circuit board applications. With a coil resistance of 100 Ω and a coil voltage of 5 VDC, this relay offers reliable and efficient operation. Featuring a contact configuration of 2 Form C (DPDT, 2 C/O) and a maximum switching voltage of 28 VDC, it ensures seamless connectivity in diverse scenarios. The termination type of PC Pin(s) facilitates easy installation, while the contact current rating of 1 A guarantees robust performance. Compliant with RoHS regulations, this relay is not only environmentally friendly but also meets the highest industry standards. Perfect for use in telecommunications, industrial control systems, and more, the JMSPD-5XP is a dependable solution for your relay needs.

