| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1617131-1 |
| Series: | CII JMS Relay |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 850 Ω |
| Coil Voltage: | 12 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | Long Leads |
| Contact Current Rating: | 1 A |
| Part Aliases: | M39016/11-021L |
| SKU: | AMP1617131-1 |
1617131-1
Specifications
Detailed Description
Elevate your circuit board performance with the JMSW-12XL, a high-quality CII JMS Relay designed for efficient signal and communication relay operations. With a coil resistance of 850 Ω and a coil voltage requirement of 12 VDC, this relay ensures reliable and responsive switching capabilities. Featuring a versatile 2 Form C (DPDT) contact configuration with 2 C/O contacts, it offers flexibility in connectivity. The maximum switching voltage of 28 VDC and a contact current rating of 1 A make it suitable for a wide range of applications. Equipped with long leads for easy termination, this relay guarantees seamless integration into your electronic systems. Rest assured of its quality and durability, although not RoHS compliant, it is known by the part alias M39016/11-021L. Upgrade your relay setup with this essential component for optimal performance and precision in signal processing.

