1617131-5

Heilind Number:AMP1617131-5
Manufacturer:TE Connectivity
Manufacturer Number:1617131-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

JMSW-26XP = M39016/11-023P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617131-5
Series:CII JMS Relay
Mount Type:Printed Circuit Board
Coil Resistance:3300 Ω
Coil Voltage:26.5 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:Long Leads
Contact Current Rating:1 A
Part Aliases:M39016/11-023P
SKU:AMP1617131-5

Detailed Description

Introducing the JMSW-26XP, a reliable and high-performance CII JMS Relay designed for printed circuit board mounting. With a coil resistance of 3300 Ω and a coil voltage of 26.5 VDC, this relay offers efficient power management. Featuring a 2 Form C DPDT contact configuration with 2 C/O contacts, it ensures versatile and secure switching operations. The maximum switching voltage of 28 VDC and a contact current rating of 1 A make it suitable for various applications. With long leads for easy termination, it guarantees a hassle-free installation process. This RoHS-compliant relay, also known as M39016/11-023P, is a top choice for signal and communication relay needs.