| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1617132-7 |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 100 Ω |
| Coil Voltage: | 5 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | Long Leads |
| Contact Current Rating: | 1 A |
| Part Aliases: | M39016/16-017M |
| SKU: | AMP1617132-7 |
1617132-7
Specifications
Detailed Description
Experience reliable signal switching with our JMSWD-5XM relay, also known as M39016/16-017M. Designed for Printed Circuit Board mounting, this high-performance relay features a coil resistance of 100 Ω and operates at a coil voltage of 5 VDC. With a contact configuration of 2 Form C (DPDT, 2 C/O), it offers versatile switching capabilities. The maximum switching voltage of 28 VDC ensures efficient operation, while the termination type of Long Leads facilitates easy installation. Rated for a contact current of 1 A, it is ideal for a range of signal and communication applications. Note that this product is not RoHS compliant. Trust in the quality and performance of our relay for your electronic systems.

