| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1617132-8 |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 100 Ω |
| Coil Voltage: | 5 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | Long Leads |
| Contact Current Rating: | 1 A |
| Part Aliases: | M39016/16-017P |
| SKU: | AMP1617132-8 |
1617132-8
Specifications
Detailed Description
Enhance your electronic projects with the JMSWD-5XP Signal Relay, also known as the M39016/16-017P. Designed for Printed Circuit Board mounting, this relay offers reliable performance with a coil resistance of 100Ω and a coil voltage of 5VDC. Featuring a versatile 2 Form C, DPDT contact configuration with 2 C/O contacts, it allows for efficient signal switching. With a maximum switching voltage of 28VDC and a contact current rating of 1A, it ensures seamless operation. The termination type with Long Leads simplifies installation. While not RoHS compliant, its durability and functionality make it a valuable component in various applications. Explore the possibilities with this high-quality relay.

