1617133-3

Heilind Number:AMP1617133-3
Manufacturer:TE Connectivity
Manufacturer Number:1617133-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MAC-9W = MA TO-5 RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617133-3
Mount Type:Printed Circuit Board
Coil Resistance:220 Ω
Coil Voltage:9 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
SKU:AMP1617133-3

Detailed Description

Experience reliable signal and communication relay capabilities with the MAC-9W, a TO-5 relay designed for PCB mounting. Featuring a coil resistance of 220 Ω and a coil voltage of 9 VDC, this relay offers efficient performance for various applications. With a contact configuration of 2 Form C (DPDT, 2 C/O), it provides versatile switching options. The maximum switching voltage of 28 VDC ensures optimal functionality, while the PC pin termination type simplifies installation. With a contact current rating of 1 A and RoHS compliance, the MAC-9W is a dependable choice for your relay needs.