| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1617135-4 |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 220 Ω |
| Coil Voltage: | 9 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 1 A |
| SKU: | AMP1617135-4 |
1617135-4
Specifications
Detailed Description
The MAP-9, a compact TO-5 relay, offers reliable switching performance for your electronic assembly needs. With a 9 VDC coil voltage and 220 Ω coil resistance, it efficiently controls the 2 Form C DPDT contact configuration, providing 2 C/O switching capabilities. Ideal for printed circuit board mounting, it features PC pin terminations for secure installation. Capable of handling up to 1 A of current at 28 VDC, this relay is designed for signal and communication applications, ensuring seamless operation in your projects. Please note it is non-RoHS compliant.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/05/2020 | P-20-018874 - Cage Code Change. clerical update to the cage code for the TE Connectivity/CII Guardian Cochin, India facility. The current Cate Code SX916 will expire on June 5, 2020 and will be replaced by Cage Code 1263Y. There will be no change in manufacturing location, only the identifying code associated with this manufacturing location will be updated. | Download | |||

