MS3454LS22-9SW

Heilind Number:AMP1617136-3
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3454LS22-9SW
ECAD Model:
3D Model

Description:

MAPD-30 = MAD T05 DIODE RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3454LS22-9SW
Mount Type:Printed Circuit Board
Coil Resistance:2500 Ω
Coil Voltage:30 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
SKU:AMP1617136-3

Detailed Description

Introducing the MAPD-30, a high-performance relay designed for advanced signal and communication applications. This power-efficient device features a MAD T05 diode relay with a coil voltage of 30 VDC and a coil resistance of 2500 Ω, ensuring reliable operation. With a contact configuration of 2 Form C (DPDT) and a contact current rating of 1 A, it offers versatile switching capabilities. The relay is RoHS compliant, meeting stringent environmental standards. Its PC pin termination type allows for easy installation on printed circuit boards, making it ideal for use in a wide range of electronic systems. Trust the MAPD-30 for seamless and efficient relay functionality.