1617145-1

Heilind Number:AMP1617145-1
Manufacturer:TE Connectivity
Manufacturer Number:1617145-1
ECAD Model:
3D Model

Description:

JMGAC-12M = M39016/17-034M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617145-1
Mount Type:Printed Circuit Board
Coil Resistance:390 Ω
Coil Voltage:12 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/17-034M
SKU:AMP1617145-1

Detailed Description

Introducing the JMGAC-12M, a high-performance signal relay designed for printed circuit board mounting. Featuring a coil resistance of 390 Ω and a coil voltage of 12 VDC, this DPDT relay offers reliable 2 Form C, 2 C/O contact configuration for versatile switching applications. With a maximum switching voltage of 28 VDC and a contact current rating of 1 A, it ensures efficient operation in various signal and communication systems. The termination type for this relay is PC Pin, guaranteeing secure and stable connections. Its M39016/17-034M equivalent and compliance with RoHS regulations make it a dependable choice for electronic projects in need of precision and durability.