| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1617145-2 |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 390 Ω |
| Coil Voltage: | 12 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 1 A |
| Part Aliases: | M39016/17-040M |
| SKU: | AMP1617145-2 |
1617145-2
Specifications
Detailed Description
Enhance your circuit board's functionality with the JMGAC-12MW Signal Relay, a high-performance component designed for seamless integration. With a coil resistance of 390 Ω and a coil voltage of 12 VDC, this relay ensures reliable operation in various electronic systems. Featuring a contact configuration of 2 Form C (DPDT, 2 C/O), it offers versatile switching options. The maximum switching voltage of 28 VDC guarantees efficient performance, while the PC Pin termination type simplifies installation. With a contact current rating of 1 A, this relay is ideal for applications requiring low power consumption. Its compliance with RoHS regulations reflects our commitment to environmental responsibility. Trust in the JMGAC-12MW to optimize signal and communication relay functions in your projects.

