1617145-3

Heilind Number:AMP1617145-3
Manufacturer:TE Connectivity
Manufacturer Number:1617145-3
ECAD Model:
3D Model

Description:

JMGAC-12P = M39016/17-034P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617145-3
Mount Type:Printed Circuit Board
Coil Resistance:390 Ω
Coil Voltage:12 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/17-034P
SKU:AMP1617145-3

Detailed Description

Enhance your circuit board with the JMGAC-12P, a high-performance signal relay designed for optimal functionality. Featuring a coil resistance of 390 Ω and a coil voltage of 12 VDC, this relay ensures reliable operation. Its 2 Form C, DPDT contact configuration with 2 C/O arrangement offers versatile connectivity options. With a maximum switching voltage of 28 VDC and a contact current rating of 1 A, it guarantees efficient and safe performance. The termination type, PC Pin(s), facilitates easy installation. Notably, this relay, also known as the M39016/17-034P, adheres to RoHS compliance standards, making it a sustainable choice for your projects. Upgrade your relay system with this exceptional component, perfectly suited for signal and communication applications.