| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1617145-7 |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 1560 Ω |
| Coil Voltage: | 26.5 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 1 A |
| Part Aliases: | M39016/17-036L |
| SKU: | AMP1617145-7 |
1617145-7
Specifications
Detailed Description
Introducing the JMGAC-26L Signal Relay, also known as the M39016/17-036L. Designed for reliable performance in printed circuit board applications, this DPDT relay features 2 Form C contact configuration with 2 C/O contacts. With a coil resistance of 1560 Ω and a coil voltage of 26.5 VDC, it ensures efficient operation. The contact current rating of 1 A and maximum switching voltage of 28 VDC make it suitable for various signal and communication applications. Equipped with PC Pin termination, it offers easy installation. While not RoHS compliant, it guarantees durability and performance, making it a dependable choice for your relay needs.

