| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1617145-9 |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 1560 Ω |
| Coil Voltage: | 26.5 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 1 A |
| Part Aliases: | M39016/17-036M |
| SKU: | AMP1617145-9 |
1617145-9
Specifications
Detailed Description
Elevate your signal and communication relay needs with the JMGAC-26M, also known as the M39016/17-036M. Designed for seamless integration onto printed circuit boards, this high-performance relay boasts a coil resistance of 1560 Ω and a coil voltage of 26.5 VDC. With a 2 Form C, DPDT contact configuration featuring 2 C/O contacts, it offers reliable switching capabilities up to 28 VDC. The termination type of PC Pin(s) ensures easy installation. Rated for a contact current of 1 A, this relay guarantees efficient operation in various applications. While not RoHS compliant, its exceptional performance and durability make it an essential component in any relay setup.

