1617146-1

Heilind Number:AMP1617146-1
Manufacturer:TE Connectivity
Manufacturer Number:1617146-1
ECAD Model:
3D Model

Description:

JMGACD-12L = M39016/18-034L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617146-1
Mount Type:Printed Circuit Board
Coil Resistance:390 Ω
Coil Voltage:12 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/18-034L
SKU:AMP1617146-1

Detailed Description

Enhance your circuit board with the JMGACD-12L Signal Relay, a reliable component designed for seamless communication. Featuring a coil resistance of 390 Ω and a coil voltage of 12 VDC, this DPDT relay offers 2 Form C contact configuration, providing two C/O contact positions for versatile connectivity. With a maximum switching voltage of 28 VDC and a contact current rating of 1 A, it ensures efficient signal transmission. The termination type, PC Pin(s), facilitates easy installation, making it a convenient choice for various applications. Rest assured of its quality and performance, as it meets RoHS compliance standards. Upgrade your relay system with the JMGACD-12L for smooth and dependable operation.