1617146-2

Heilind Number:AMP1617146-2
Manufacturer:TE Connectivity
Manufacturer Number:1617146-2
ECAD Model:
3D Model

Description:

JMGACD-12LW = M39016/18-040L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617146-2
Mount Type:Printed Circuit Board
Coil Resistance:390 Ω
Coil Voltage:12 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/18-040L
SKU:AMP1617146-2

Detailed Description

Elevate your circuit board's performance with the JMGACD-12LW relay. Featuring a coil resistance of 390 Ω and a powerful 12 VDC coil voltage, this component ensures efficient signal transmission. With a versatile 2 Form C contact configuration (DPDT, 2 C/O), it offers flexibility in switching applications. The relay's durable construction and PC pin termination make it reliable for long-term use. Rated for a contact current of 1 A and a maximum switching voltage of 28 VDC, it guarantees safe and consistent operation. Upgrade your system with this essential component, engineered for quality and performance.