| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1617146-3 |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 390 Ω |
| Coil Voltage: | 12 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 1 A |
| Part Aliases: | M39016/18-034M |
| SKU: | AMP1617146-3 |
1617146-3
Specifications
Detailed Description
Enhance your circuit board with the JMGACD-12M, also known as the M39016/18-034M relay. This high-performance component features a coil resistance of 390 Ω and operates at a coil voltage of 12 VDC, making it a reliable choice for signal and communication applications. With a contact configuration of 2 Form C (DPDT, 2 C/O), it offers versatile switching capabilities. The maximum switching voltage of 28 VDC ensures efficient operation, while the PC Pin termination type simplifies installation. RoHS compliant for environmental responsibility, this relay guarantees both performance and sustainability in your projects. Elevate your designs with this essential component in the Products, Relays, Signal & Communication Relays category.

