| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1617146-4 |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 390 Ω |
| Coil Voltage: | 12 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 1 A |
| Part Aliases: | M39016/18-040M |
| SKU: | AMP1617146-4 |
1617146-4
Specifications
Detailed Description
Introducing the JMGACD-12MW Signal Relay, a high-performance component designed for precise circuit board applications. This relay, also known as the M39016/18-040M, boasts a coil resistance of 390 Ω and operates at a reliable 12 VDC. With a contact configuration of 2 Form C (DPDT, 2 C/O), it offers versatile switching capabilities, ideal for various signal and communication systems. The JMGACD-12MW ensures efficient power management, with a contact current rating of 1 A and a maximum switching voltage of 28 VDC. Engineered for durability, it features PC Pin(s) for secure termination. While not RoHS compliant, this relay delivers exceptional performance in demanding environments. Explore our range of Products, Relays, and Signal & Communication Relays to discover more high-quality components for your applications.

