| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1617146-5 |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 390 Ω |
| Coil Voltage: | 12 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 1 A |
| Part Aliases: | M39016/18-034P |
| SKU: | AMP1617146-5 |
1617146-5
Specifications
Detailed Description
Enhance signal and communication relay capabilities with the versatile JMGACD-12P, also known as the M39016/18-034P. Designed for easy integration onto printed circuit boards, this high-performance relay features a coil resistance of 390 Ω and operates at a coil voltage of 12 VDC. Its 2 Form C, DPDT contact configuration offers reliable switching for a variety of applications, with a maximum switching voltage of 28 VDC. With PC pin termination and a contact current rating of 1 A, it ensures seamless connectivity and efficient power transmission. Plus, with RoHS compliance, you can trust in its environmental responsibility. Explore the possibilities of this essential relay in optimizing your signal and communication systems.

