| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1617146-6 |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 390 Ω |
| Coil Voltage: | 12 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 1 A |
| Part Aliases: | M39016/18-040P |
| SKU: | AMP1617146-6 |
1617146-6
Specifications
Detailed Description
Introducing the JMGACD-12PW, a high-performance signal relay that offers reliable switching for various applications. Featuring a printed circuit board mount type, this relay is designed for easy installation. With a coil resistance of 390 Ω and a coil voltage of 12 VDC, it ensures efficient operation. The contact configuration of 2 Form C (DPDT, 2 C/O) allows for versatile connectivity. With a maximum switching voltage of 28 VDC and a contact current rating of 1 A, it can handle both low and moderate power loads with ease. The termination type of PC Pin(s) further enhances its compatibility. While not RoHS compliant, it still delivers exceptional performance. Also known by its part alias M39016/18-040P, this relay belongs to the Signal & Communication Relays category, making it a valuable component for your electronic projects. Trust in the JMGACD-12PW for seamless signal relay operation.

