| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1617147-1 |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 390 Ω |
| Coil Voltage: | 12 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 1 A |
| Part Aliases: | M39016/17-028L |
| SKU: | AMP1617147-1 |
1617147-1
Specifications
Detailed Description
Experience reliable signal switching with our JMGAP-12L relay, also known as the M39016/17-028L. Designed for seamless integration onto printed circuit boards, this DPDT relay offers versatile 2 Form C contact configuration with 2 C/O terminals, ensuring efficient signal transmission. Operating at a low coil resistance of 390 Ω and a coil voltage of 12 VDC, it delivers dependable performance. With a maximum switching voltage of 28 VDC and a contact current rating of 1 A, this relay is ideal for various signal and communication applications. Its PC pin termination type facilitates easy installation, making it a must-have component in your electronic projects. Please note that this relay is not RoHS compliant. Trust in the quality and functionality of our relay for your signal switching needs.

