1617147-2

Heilind Number:AMP1617147-2
Manufacturer:TE Connectivity
Manufacturer Number:1617147-2
ECAD Model:
3D Model

Description:

JMGAP-12M = M39016/17-028M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617147-2
Mount Type:Printed Circuit Board
Coil Resistance:390 Ω
Coil Voltage:12 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/17-028M
SKU:AMP1617147-2

Detailed Description

Elevate your circuitry with the JMGAP-12M Signal & Communication Relay, also known as the M39016/17-028M. This high-performance component, designed for Printed Circuit Board mounting, boasts a coil resistance of 390 ohms and operates at a coil voltage of 12 VDC. With a contact configuration of 2 Form C (DPDT, 2 C/O), it offers versatile switching capabilities. The relay's maximum switching voltage of 28 VDC ensures efficient and reliable operation. Featuring PC Pin termination, it facilitates easy installation. With a contact current rating of 1 A, this relay is ideal for various signal and communication applications. Please note that it is not RoHS compliant. Upgrade your projects with the precision and power of the JMGAP-12M Relay.