| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1617147-4 |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 1560 Ω |
| Coil Voltage: | 26.5 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 1 A |
| Part Aliases: | M39016/17-030M |
| SKU: | AMP1617147-4 |
1617147-4
Specifications
Detailed Description
Enhance your circuit board's functionality with the JMGAP-26M relay, also known as M39016/17-030M. Designed for precision performance, this DPDT relay features 2 Form C contact configuration with 2 C/O contacts, ensuring reliable signal transmission. With a coil resistance of 1560 Ω and a coil voltage of 26.5 VDC, it operates seamlessly within your electronic system. The termination type of PC Pin(s) offers easy installation, while the contact current rating of 1 A allows for efficient power handling. Meeting high-quality standards, this relay is a valuable component for signal and communication applications. Please note that it is not RoHS compliant. Elevate your relay setup with this essential component.

