| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1617148-1 |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 390 Ω |
| Coil Voltage: | 12 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 1 A |
| Part Aliases: | M39016/18-028M |
| SKU: | AMP1617148-1 |
1617148-1
Specifications
Detailed Description
Introducing the JMGAPD-12M Signal Relay, a high-performance component designed for reliable circuit switching. Featuring a Printed Circuit Board mount type, this relay offers seamless integration in electronic assemblies. With a coil resistance of 390 Ω and a coil voltage of 12 VDC, it ensures efficient operation. The contact configuration of 2 Form C (DPDT, 2 C/O) allows for versatile switching applications. Capable of handling a maximum switching voltage of 28 VDC and a contact current rating of 1 A, this relay is suitable for various signal and communication systems. Its PC Pin termination type facilitates easy installation. While not RoHS compliant, it meets stringent quality standards. Also known as the M39016/18-028M, this relay is a dependable choice for demanding environments. Elevate the performance of your electronic devices with the JMGAPD-12M Signal Relay.

