JMGAPD-18P

Heilind Number:AMP1617148-2
Manufacturer:TE Connectivity
Manufacturer Number:JMGAPD-18P
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

JMGAPD-18P = M39016/18-029P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity JMGAPD-18P
Mount Type:Printed Circuit Board
Coil Resistance:880 Ω
Coil Voltage:18 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/18-029P
SKU:AMP1617148-2

Detailed Description

Elevate your circuit board assembly with the JMGAPD-18P relay, designed for seamless signal and communication relay applications. Featuring a robust coil resistance of 880 Ω and a coil voltage of 18 VDC, this DPDT relay offers reliable switching performance. With a contact configuration of 2 Form C (2 C/O), it provides versatile control in electronic systems. The termination type of PC Pin(s) ensures easy and secure mounting. Rated for a contact current of 1 A and a maximum switching voltage of 28 VDC, this relay guarantees efficient operation. While not RoHS compliant, its quality and performance make it a valuable component in various electronic projects. Also known as the M39016/18-029P, this relay is a must-have in the arsenal of products for signal and communication relay needs.