| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1617148-3 |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 1560 Ω |
| Coil Voltage: | 26.5 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 1 A |
| Part Aliases: | M39016/18-030L |
| SKU: | AMP1617148-3 |
1617148-3
Specifications
Detailed Description
Experience reliable signal switching with our JMGAPD-26L, also known as M39016/18-030L. This versatile relay, designed for Printed Circuit Board mounting, features a DPDT 2 Form C contact configuration, offering 2 C/O connections for seamless signal transmission. With a coil resistance of 1560 Ω and a coil voltage of 26.5 VDC, it ensures efficient operation in various applications. The contact current rating of 1 A and maximum switching voltage of 28 VDC make it suitable for low-power signaling tasks. Terminate with ease using PC Pins, ensuring secure connections. While not RoHS compliant, its performance and durability make it a valuable component in signal and communication relay systems.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/05/2020 | P-20-018874 - Cage Code Change. clerical update to the cage code for the TE Connectivity/CII Guardian Cochin, India facility. The current Cate Code SX916 will expire on June 5, 2020 and will be replaced by Cage Code 1263Y. There will be no change in manufacturing location, only the identifying code associated with this manufacturing location will be updated. | Download | |||

