| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1617148-6 |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 50 Ω |
| Coil Voltage: | 5 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 1 A |
| Part Aliases: | M39016/18-025L |
| SKU: | AMP1617148-6 |
1617148-6
Specifications
Detailed Description
Enhance your circuit board's functionality with the JMGAPD-5L Signal Relay. This high-performance component, also known as the M39016/18-025L, offers reliable switching capabilities with a contact configuration of 2 Form C (DPDT, 2 C/O). Operating at a coil voltage of 5 VDC, it efficiently handles a maximum switching voltage of 28 VDC. With a low coil resistance of 50 Ω and a contact current rating of 1 A, it ensures smooth and durable operation. The termination type via PC pins guarantees easy installation. While not RoHS compliant, this relay is a dependable choice for various signal and communication applications. Elevate your relay performance with this essential component.

