1617148-8

Heilind Number:AMP1617148-8
Manufacturer:TE Connectivity
Manufacturer Number:1617148-8
ECAD Model:
3D Model

Description:

JMGAPD-5P = M39016/18-025P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617148-8
Mount Type:Printed Circuit Board
Coil Resistance:50 Ω
Coil Voltage:5 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/18-025P
SKU:AMP1617148-8

Detailed Description

Introducing the JMGAPD-5P Signal Relay, also known as the M39016/18-025P, designed for reliable performance in printed circuit board applications. With a coil resistance of 50 Ω and a coil voltage of 5 VDC, this DPDT relay features a 2 Form C contact configuration, offering 2 C/O contacts for versatile switching capabilities. Operating at a maximum voltage of 28 VDC and with a contact current rating of 1 A, it ensures efficient signal transmission. The termination type of PC Pin(s) simplifies installation, while its durable construction guarantees long-lasting functionality. Ideal for use in various industries, this relay is a dependable solution for signal and communication applications. Please note that it is not RoHS compliant.