1617149-2

Heilind Number:AMP1617149-2
Manufacturer:TE Connectivity
Manufacturer Number:1617149-2
ECAD Model:
3D Model

Description:

JMGSC-12MW = M39016/41-051M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617149-2
Mount Type:Printed Circuit Board
Coil Resistance:800 Ω
Coil Voltage:12 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/41-051M
SKU:AMP1617149-2

Detailed Description

Introducing the JMGSC-12MW, a high-performance signal relay designed for reliable switching on printed circuit boards. Featuring a coil resistance of 800 Ω and a coil voltage of 12 VDC, this DPDT relay offers two Form C contact configurations with a maximum switching voltage of 28 VDC. With a contact current rating of 1 A, it ensures efficient and durable operation. Termination is made easy with PC Pin(s), making it suitable for various applications. Although not RoHS compliant, its quality and performance meet industry standards. Also known as the M39016/41-051M, it's a dependable choice for signal and communication relay needs.