| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1617149-3 |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 1600 Ω |
| Coil Voltage: | 18 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 1 A |
| Part Aliases: | M39016/41-056L |
| SKU: | AMP1617149-3 |
1617149-3
Specifications
Detailed Description
Introducing the JMGSC-18LW Signal Relay, also known as M39016/41-056L. This high-performance relay is designed for printed circuit board mounting, offering reliable operation in various electronic applications. With a coil resistance of 1600 Ω and a coil voltage of 18 VDC, it ensures efficient signal switching. Featuring a DPDT contact configuration with 2 C/O, 2 Form C contact arrangement, it provides versatile connectivity options. The relay has a maximum switching voltage of 28 VDC and a contact current rating of 1A, making it suitable for low-power signal control. Its PC pin termination type facilitates easy installation. While not RoHS compliant, this relay guarantees exceptional performance and durability, meeting the stringent requirements of signal and communication relay applications. Elevate your electronic designs with the JMGSC-18LW Signal Relay.

