1617149-4

Heilind Number:AMP1617149-4
Manufacturer:TE Connectivity
Manufacturer Number:1617149-4
ECAD Model:
3D Model

Description:

JMGSC-26LW = M39016/41-052L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617149-4
Mount Type:Printed Circuit Board
Coil Resistance:3200 Ω
Coil Voltage:26.5 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/41-052L
SKU:AMP1617149-4

Detailed Description

Introducing the JMGSC-26LW Signal & Communication Relay, a reliable and efficient component for your electronic applications. Featuring a Printed Circuit Board mount type, this relay offers seamless integration into various systems. With a coil resistance of 3200 Ω and a coil voltage of 26.5 VDC, it ensures optimal performance. The contact configuration of 2 Form C DPDT (2 C/O) allows for versatile switching capabilities. Rated for a maximum switching voltage of 28 VDC and a contact current of 1 A, it is suitable for a wide range of signal and communication tasks. Its PC Pin termination type facilitates easy and secure installation. While not RoHS compliant, this relay, also known as the M39016/41-052L, guarantees durability and stability in operation. Trust in its quality for your relay needs.