| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1617149-5 |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 3200 Ω |
| Coil Voltage: | 26.5 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 1 A |
| Part Aliases: | M39016/41-036M |
| SKU: | AMP1617149-5 |
1617149-5
Specifications
Detailed Description
Introducing the JMGSC-26M Signal Relay, also known as M39016/41-036M, designed for efficient performance in printed circuit board installations. Featuring a coil resistance of 3200 Ω and a coil voltage of 26.5 VDC, this relay offers reliable switching capabilities with a contact configuration of 2 Form C (DPDT, 2 C/O). With a maximum switching voltage of 28 VDC and a contact current rating of 1 A, it ensures seamless operation in various applications. Termination is facilitated through PC Pin(s), guaranteeing easy and secure connectivity. While not RoHS compliant, this relay remains a dependable choice in the realm of signal and communication relays.

