1617150-2

Heilind Number:AMP1617150-2
Manufacturer:TE Connectivity
Manufacturer Number:1617150-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

JMGSCD-12MW = M39016/42-051M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617150-2
Mount Type:Printed Circuit Board
Coil Resistance:800 Ω
Coil Voltage:12 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/42-051M
SKU:AMP1617150-2

Detailed Description

Introducing the JMGSCD-12MW, a high-performance signal relay designed for printed circuit board applications. Featuring a coil resistance of 800 Ω and a coil voltage of 12 VDC, this relay offers reliable switching capabilities. With a contact configuration of 2 Form C (DPDT, 2 C/O) and a maximum switching voltage of 28 VDC, it is ideal for various signal and communication systems. The termination type of PC Pin(s) ensures easy installation. With a contact current rating of 1 A, this relay is suitable for low-power applications. While not RoHS compliant, it meets stringent performance standards. Also known as the M39016/42-051M, this relay is a versatile and dependable choice for your project.