| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1617150-3 |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 800 Ω |
| Coil Voltage: | 12 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 1 A |
| Part Aliases: | M39016/42-035P |
| SKU: | AMP1617150-3 |
1617150-3
Specifications
Detailed Description
Elevate your circuit board assembly with the JMGSCD-12P Signal Relay. Featuring a robust design and high-performance capabilities, this relay is essential for efficient electronic control. With a coil resistance of 800 Ω and a coil voltage of 12 VDC, it ensures reliable operation. Its 2 Form C, DPDT contact configuration offers versatile switching options, while the 2 C/O configuration expands connectivity possibilities. With a maximum switching voltage of 28 VDC and a contact current rating of 1 A, it guarantees optimal performance. Designed for easy installation with PC Pin terminations, this relay is a must-have component for signal and communication applications. Please note that this product is not RoHS compliant. Also known as the M39016/42-035P, it is a trusted choice in the industry. Upgrade your relay system with this high-quality component.

