| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1617150-4 |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 800 Ω |
| Coil Voltage: | 12 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 1 A |
| Part Aliases: | M39016/42-051P |
| SKU: | AMP1617150-4 |
1617150-4
Specifications
Detailed Description
Enhance your circuit board with the JMGSCD-12PW relay, boasting a durable construction and high-performance capabilities. This essential component, also known as M39016/42-051P, features a coil resistance of 800 Ω and operates at a reliable 12 VDC. Its 2 Form C contact configuration, or DPDT, with 2 C/O contacts, ensures efficient signaling, while the maximum switching voltage of 28 VDC guarantees optimal functionality. With PC Pin termination, installation is a breeze. Rest assured, this relay is not only RoHS compliant but also offers a contact current rating of 1 A, making it an ideal choice for various applications in signal and communication relay systems. Elevate your projects with this essential component, designed for seamless integration and reliable performance.

