| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1617150-8 |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 3200 Ω |
| Coil Voltage: | 26.5 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 1 A |
| Part Aliases: | M39016/42-052L |
| SKU: | AMP1617150-8 |
1617150-8
Specifications
Detailed Description
Introducing the JMGSCD-26LW, a high-performance signal relay designed for reliable circuit board mounting. With a coil resistance of 3200 Ω and a coil voltage of 26.5 VDC, this DPDT relay features 2 Form C contact configuration with 2 C/O contacts, ensuring versatile switching capabilities. Operating at a maximum voltage of 28 VDC and a contact current rating of 1 A, it offers efficient and durable performance. With PC Pin termination and RoHS compliance, it meets industry standards for environmental responsibility. Also known as M39016/42-052L, this relay is a dependable choice for a wide range of applications in signal and communication systems.

