1617151-1

Heilind Number:AMP1617151-1
Manufacturer:TE Connectivity
Manufacturer Number:1617151-1
ECAD Model:
3D Model

Description:

JMGSP-18L = M39016/41-048L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617151-1
Mount Type:Printed Circuit Board
Coil Resistance:1600 Ω
Coil Voltage:18 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/41-048L
SKU:AMP1617151-1

Detailed Description

Enhance your circuit board setup with the JMGSP-18L Signal & Communication Relay, also known as the M39016/41-048L. This high-performance relay features a coil resistance of 1600 Ω and operates at a coil voltage of 18 VDC, ensuring reliable signal transmission. With a contact configuration of 2 Form C (DPDT, 2 C/O), it offers versatile connectivity options. The relay is designed for a maximum switching voltage of 28 VDC, with PC Pin termination for easy installation. Rated for a contact current of 1 A, it suits a variety of applications. Though not RoHS compliant, its robust construction and efficient performance make it a valuable component for your projects.