1617151-3

Heilind Number:AMP1617151-3
Manufacturer:TE Connectivity
Manufacturer Number:1617151-3
ECAD Model:
3D Model

Description:

JMGSP-5P = M39016/41-041P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617151-3
Mount Type:Printed Circuit Board
Coil Resistance:100 Ω
Coil Voltage:5 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/41-041P
SKU:AMP1617151-3

Detailed Description

Introducing the JMGSP-5P, a high-performance signal relay designed for reliable switching applications. This relay, also known as the M39016/41-041P, features a 2 Form C contact configuration, offering double-pole, double-throw functionality with 2 normally open and 2 normally closed contacts. With a coil resistance of 100 Ω and a coil voltage of 5 VDC, it ensures efficient and responsive operation. The maximum switching voltage of 28 VDC and contact current rating of 1 A make it suitable for various circuit requirements. Designed for easy installation on printed circuit boards, it features PC pin terminations. RoHS compliant for environmental responsibility, this relay is a dependable choice for signal and communication applications.