| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1617152-2 |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 800 Ω |
| Coil Voltage: | 12 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 1 A |
| Part Aliases: | M39016/42-043M |
| SKU: | AMP1617152-2 |
1617152-2
Specifications
Detailed Description
Introducing the JMGSPD-12M, a high-performance signal relay designed for seamless integration onto printed circuit boards. With a coil resistance of 800 Ω and a coil voltage of 12 VDC, this relay ensures reliable operation in various electronic applications. Featuring a 2 Form C, DPDT contact configuration with 2 C/O contacts, it offers versatile switching capabilities. The maximum switching voltage of 28 VDC, coupled with a contact current rating of 1 A, guarantees efficient power distribution. With PC pin termination, installation is convenient and secure. While not RoHS compliant, this relay is a dependable component in signal and communication systems. Also known as M39016/42-043M, it upholds high standards of quality and performance in the industry.

