1617152-3

Heilind Number:AMP1617152-3
Manufacturer:TE Connectivity
Manufacturer Number:1617152-3
ECAD Model:
3D Model

Description:

JMGSPD-12P = M39016/42-043P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617152-3
Mount Type:Printed Circuit Board
Coil Resistance:800 Ω
Coil Voltage:12 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/42-043P
SKU:AMP1617152-3

Detailed Description

Experience reliable signal switching with the JMGSPD-12P, also known as M39016/42-043P. Designed for Printed Circuit Board mounting, this versatile relay features a coil resistance of 800 Ω and operates at a coil voltage of 12 VDC. With a contact configuration of 2 Form C, DPDT, 2 C/O, it offers precise control for your applications. The maximum switching voltage of 28 VDC ensures efficient performance, while the PC Pin(s) termination type simplifies installation. Rated for a contact current of 1 A, this relay is ideal for a variety of signal and communication relay needs. Please note, it is not RoHS compliant. Trust in the JMGSPD-12P for seamless operation in your electronic systems.