1617152-8

Heilind Number:AMP1617152-8
Manufacturer:TE Connectivity
Manufacturer Number:1617152-8
ECAD Model:
3D Model

Description:

JMGSPD-5L = M39016/42-041L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617152-8
Mount Type:Printed Circuit Board
Coil Resistance:100 Ω
Coil Voltage:5 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/42-041L
SKU:AMP1617152-8

Detailed Description

Elevate your circuit board assembly with the JMGSPD-5L Signal Relay, boasting a high-performance design that's essential for efficient signal and communication relay applications. With a coil resistance of 100 Ω and a coil voltage of 5 VDC, this relay ensures reliable operation in various electronic systems. Its contact configuration of 2 Form C (DPDT, 2 C/O) offers versatile connectivity options, while the maximum switching voltage of 28 VDC guarantees robust performance. Featuring PC Pin(s) termination, this relay is easy to install, making it a convenient choice for your projects. With a contact current rating of 1 A, it meets the demands of low-power signal transmission. While not RoHS compliant, it remains a dependable component for your relay needs. Trust in the JMGSPD-5L to deliver seamless signal relay functionality.