1617152-9

Heilind Number:AMP1617152-9
Manufacturer:TE Connectivity
Manufacturer Number:1617152-9
ECAD Model:
3D Model

Description:

JMGSPD-5M = M39016/42-041M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617152-9
Mount Type:Printed Circuit Board
Coil Resistance:100 Ω
Coil Voltage:5 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/42-041M
SKU:AMP1617152-9

Detailed Description

The JMGSPD-5M relay, also known as M39016/42-041M, is an essential component for signal and communication relay systems. Designed for reliable performance in Printed Circuit Board setups, this DPDT relay features a contact configuration of 2 Form C (2 C/O), allowing for versatile switching operations. With a coil resistance of 100 Ω and a coil voltage of 5 VDC, it offers efficient control in various applications. The termination type of PC Pin(s) ensures easy installation, while the contact current rating of 1 A and maximum switching voltage of 28 VDC guarantee robust functionality. While not RoHS compliant, this relay stands as a dependable choice for critical relay tasks.