1617153-1

Heilind Number:AMP1617153-1
Manufacturer:TE Connectivity
Manufacturer Number:1617153-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MGAC-5 = MGA .100 GRID RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617153-1
Mount Type:Printed Circuit Board
Coil Resistance:50 Ω
Coil Voltage:5 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
SKU:AMP1617153-1

Detailed Description

Introducing the MGAC-5, a high-performance MGA .100 GRID RELAY designed for reliable signal and communication applications. With a Printed Circuit Board mount type, this DPDT relay offers seamless integration into electronic systems. Featuring a coil resistance of 50 Ω and a coil voltage of 5 VDC, it ensures efficient operation. The 2 Form C (2 C/O) contact configuration allows for versatile switching capabilities, with a maximum switching voltage of 28 VDC. Termination is achieved through sturdy PC Pins, guaranteeing secure connections. Rated for a contact current of 1 A, this relay is a dependable choice for various industrial and commercial setups. Please note that it is not RoHS compliant. Upgrade your relay system with the MGAC-5 for enhanced performance and durability.