1617153-2

Heilind Number:AMP1617153-2
Manufacturer:TE Connectivity
Manufacturer Number:1617153-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MGAC-6W = MGA .100 GRID RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617153-2
Mount Type:Printed Circuit Board
Coil Resistance:98 Ω
Coil Voltage:6 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
SKU:AMP1617153-2

Detailed Description

Introducing the MGAC-6W, a high-performance MGA .100 GRID RELAY designed for seamless integration onto Printed Circuit Boards. With a coil resistance of 98 Ω and a coil voltage requirement of 6 VDC, this relay offers reliable operation in various electronic applications. Featuring a 2 Form C, DPDT contact configuration with 2 C/O contacts, it provides versatile switching capabilities. The maximum switching voltage of 28 VDC ensures efficient performance, while the PC Pin termination type allows for easy installation. With a contact current rating of 1 A, this relay is ideal for signal and communication systems, offering dependable functionality. Note: This product is not RoHS compliant.