1617156-5

Heilind Number:AMP1617156-5
Manufacturer:TE Connectivity
Manufacturer Number:1617156-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MGSHC-18 = MGSH 200C HIGH TEMP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617156-5
Mount Type:Printed Circuit Board
Coil Resistance:1600 Ω
Coil Voltage:18 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
SKU:AMP1617156-5

Detailed Description

Introducing the MGSHC-18, a high-temperature signal relay designed for reliable performance in demanding environments. With a coil voltage of 18 VDC and a coil resistance of 1600 Ω, this DPDT relay features 2 Form C (2 C/O) contact configuration, allowing for versatile switching capabilities. Rated for a maximum switching voltage of 28 VDC and a contact current of 1 A, it ensures efficient operation in a variety of circuits. The PC pin termination type facilitates easy and secure mounting on printed circuit boards. Rest assured of its compliance with RoHS standards, making it a sustainable choice for your applications in telecommunications, industrial control, and more. Trust the MGSHC-18 for robust and dependable signal relay solutions.