1617157-5

Heilind Number:AMP1617157-5
Manufacturer:TE Connectivity
Manufacturer Number:1617157-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MGSPD-5W = MG .100 GRID SENSIT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617157-5
Mount Type:Printed Circuit Board
Coil Resistance:100 Ω
Coil Voltage:5 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
SKU:AMP1617157-5

Detailed Description

Experience precise and reliable signal switching with our MGSPD-5W relay. Designed for seamless integration onto printed circuit boards, this DPDT relay features a contact configuration of 2 Form C, ensuring efficient connectivity. With a coil resistance of 100 Ω and a coil voltage of 5 VDC, it offers optimal performance in a variety of applications. The 2 C/O contact configuration allows for versatile functionality, while the maximum switching voltage of 28 VDC guarantees compatibility with different systems. Termination is made easy with PC pin connectors, and with a contact current rating of 1 A, this relay is perfect for signal and communication applications. Trust in its quality and functionality for your relay needs. Note: This product is not RoHS compliant.